Siemens Switch Disconnector Auxiliary Switch, 3KC Series for Use with 3KC transfer switching equipment

Antal (1 enhet)*

3 235,23 kr

(exkl. moms)

4 044,04 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 16 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 235,23 kr

*vägledande pris

RS-artikelnummer:
218-3149
Tillv. art.nr:
3KC0426-2ME00-0AA0
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Series

3KC

For Use With

3KC transfer switching equipment

Accessory Type

Power Switch

IP Rating

IP20

Height

119mm

COO (Country of Origin):
CN
The Siemens SENTRON 3KC transfer switching equipment is manually operated with operating voltage 415 V and has 4 number of pole. It has screw and standard mounting rail installation of 35 mm with front operating mechanism. The position of the switch operating mechanism is in centre. It has IP20 protection class. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry

AC Operating current 63 A
Number of CO contacts for auxiliary contacts 8
Insulation voltage rated value 1 000 V
Degree of pollution 3