Siemens Switch Disconnector Auxiliary Switch, 3KC Series for Use with 3KC transfer switching equipment
- RS-artikelnummer:
- 218-3148
- Tillv. art.nr:
- 3KC0354-0RE00-0AA0
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
99 319,36 kr
(exkl. moms)
124 149,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 99 319,36 kr |
*vägledande pris
- RS-artikelnummer:
- 218-3148
- Tillv. art.nr:
- 3KC0354-0RE00-0AA0
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Series | 3KC | |
| For Use With | 3KC transfer switching equipment | |
| Accessory Type | Power Switch | |
| IP Rating | IP00 | |
| Height | 310mm | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Series 3KC | ||
For Use With 3KC transfer switching equipment | ||
Accessory Type Power Switch | ||
IP Rating IP00 | ||
Height 310mm | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON 3KC transfer switching equipment is manually operated with operating voltage 415 V and 3 number of pole. It has screw mounting with front operating mechanism. The position of the switch operating mechanism is at the left end. It has IP00 protection class .It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry
AC Operating current 1600 A
Number of NC contacts for auxiliary contacts 16
Number of NO contacts for auxiliary contacts 16
Number of NC contacts for auxiliary contacts 16
Number of NO contacts for auxiliary contacts 16