Schneider Electric Switch Disconnector Auxiliary Switch, Tesys VLS Series for Use with TeSys VLS

Antal (1 enhet)*

211,83 kr

(exkl. moms)

264,79 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +211,83 kr

*vägledande pris

RS-artikelnummer:
203-6909
Tillv. art.nr:
VLS1P040D1S
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Series

Tesys VLS

For Use With

TeSys VLS

Accessory Type

Additional Pole

IP Rating

IP20

COO (Country of Origin):
IT

Schneider Electric VLS1P040D1S


These TeSys VLS disconnect switches are for integration into control systems in applications like material handling, HVAC, pumping, solar energy, mining and many more. This family of disconnect switches has switches ranging from 16A to 125A. The 16A, 25A, 32A, 40A and 63A disconnect switches are UL508 motor disconnect switches rated. The 30A, 63A, 80A, 100A and 125A disconnect switches are UL98 non fusible disconnect switch rated. This fourth pole adder can be added to a VLS3P016R1, VLS3P025R1, VLS3P032R1 or VLS3P040R1 door mount switch. This fourth pole adder for door mounted devices can be mounted on the right or left hand side. This simultaneous closing adder pole has one normally open contact The operational voltage of this fourth pole adder module is 600 Vac 50/60 Hz. This fourth pole adder module has a 40 A current rating. The screw clamp terminals will accept 18 AWG to 6 AWG wire. Fourth pole adder is 3.07 inches tall, 0.47 inches wide and 1.72 inches deep. It weighs 0.09 lbs. This fourth pole adder block is cULus Listed and meets IEC 60947-3 requirements.

The Schneider Electric TeSys additional pole for a low voltage disconnect switch has high performance and is normally open. It has a maximum current of 40A and is door mounted.

1 NO contact
1760 °F (960 °C) Fire resistance