Allen Bradley Guardmaster Switch Disconnector Auxiliary Switch, 194R Series for Use with UL Enclosed Disconnect Switches

Antal (1 enhet)*

512,40 kr

(exkl. moms)

640,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 2 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +512,40 kr

*vägledande pris

RS-artikelnummer:
183-4345
Tillv. art.nr:
194R-30-NN
Tillverkare / varumärke:
Allen Bradley Guardmaster
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Allen Bradley Guardmaster

Series

194R

For Use With

UL Enclosed Disconnect Switches

Accessory Type

Fourth Pole Module

COO (Country of Origin):
PL

Allen Bradley Guardmaster 4th Pole Module For Enclosed Disconnect Switch, 30A Load Size, Non-Fused - 194R-30-NN


Expand the functionality of your disconnect switch using this fourth pole module from Rockwell Automation's Allen Bradley Guardmaster range. It's designed for use with three-pole UL enclosed disconnect switches and has an external covering that offers protection from moisture and dirt particles. This component is also compatible with an operating handle (183-4353) that padlocks to prevent unauthorised access. As it's non-fused, you can use the handle on the disconnect switch to directly control it. This module enables the switch to carry heavier electric loads making it suitable for use in commercial applications.

• Current rating of 30A to withstand powerful electrical loads
• Modular design for easy mounting on a DIN rail
• Compatible with switches from the 194R series for versatility

Standards and Certifications


• UL (Underwriters' Laboratories)
• IEC 60947-3 (International Electrotechnical Commission)
• CE (Conformitè Europëenne)
• CSA (Canadian Standards Association)

194R Disconnect Switch Accessories, 30A Non-Fused 4th Pole.

Why should I use a disconnect switch?


You should use a disconnect switch when you need to access your electrical equipment for maintenance or repair. It shuts off the circuits to protect you from electric shocks so you can carry out servicing safely.