Socomec Switch Disconnector Auxiliary Switch, FUSERBLOC Series for Use with FUSERBLOC Fuse Combination Switches

Denna bild representerar endast produktgruppen

Antal (1 enhet)*

596,41 kr

(exkl. moms)

745,51 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 7 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +596,41 kr

*vägledande pris

RS-artikelnummer:
179-9651
Tillv. art.nr:
39990022
Tillverkare / varumärke:
Socomec
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Socomec

Series

FUSERBLOC

For Use With

FUSERBLOC Fuse Combination Switches

Accessory Type

Auxiliary Contact Block

COO (Country of Origin):
FR
FUSERBLOC are manually operated multipolar fuse combination switches. They make and break on load and provide safety isolation and protection against overcurrent for any low voltage electrical circuit.

Improved safety:
Complete isolation of the fuse with double breaking per pole (top and bottom of fuse).
Positive break indication.
High breaking capacity:
Protection against overloads and short-circuits thanks to high breaking capacity fuses (100 kA rms). Specific functionalities for simplified use
TEST position for testing control circuits without energising the power poles using U-type auxiliary contacts. In TEST position, the enclosure door can be opened.
Mechanical or electronic fuse melting detection system.