Eaton Auxiliary Contact 4CO, IZMX/INX Series for Use with INX40..., IZMX40...

Antal (1 enhet)*

5 134,67 kr

(exkl. moms)

6 418,34 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 27 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 134,67 kr

*vägledande pris

RS-artikelnummer:
132-550
Tillv. art.nr:
184168 IZMX-AS44-1
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Contact Configuration

4CO

Series

IZMX/INX

For Use With

INX40..., IZMX40...

RoHS-status: Undantagen

COO (Country of Origin):
US
The Eaton Signalling Switch is a reliable and versatile accessory for various industrial applications. It features 4 additionally integrated changeover contacts, with the basic device already containing two changeover contacts. With a compact design and stainless steel housing, it is suitable for use in the food industry and meets hygienic requirements. The switch offers safe and accurate switching independent of media properties, with no calibration required. It has a wide operating temperature range of -25°C to 70°C, ensuring reliable performance in different environments.

Suitable for use in the food industry with hygienic process connections and approvals
IO Link capability for easy parameter setting and reduced complexity
Continuous self monitoring for reliable switching even in case of power supply loss
Easy installation and no calibration required for simplified operation
Robust stainless steel housing for durability and resistance to mechanical damage