Eaton Auxiliary Contact 2CO, IZMX/INX Series for Use with IZMX16...

Antal (1 enhet)*

1 186,63 kr

(exkl. moms)

1 483,29 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 186,63 kr

*vägledande pris

RS-artikelnummer:
132-535
Tillv. art.nr:
184117 IZMX-OTS16-1
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Contact Configuration

2CO

Series

IZMX/INX

For Use With

IZMX16...

RoHS-status: Undantagen

COO (Country of Origin):
MX
The Eaton Signalling switch tripped with 2W functionality. This compact and reliable auxiliary contact block is designed for use with IZMX16 series and offers a triggered signalling contact with two changeover contacts. It is RoHS conform and comes with the required SEC control cable terminals. With a rated operational current of 10A at AC-15 and a rated breaking capacity of 10A at 250V AC, this contact block provides efficient electrical performance. It is designed for integration and offers a flat plug in connection for easy installation.

Compact and reliable signalling switch tripped contact block
Triggered signalling contact with two changeover contacts
RoHS conform and includes required SEC control cable terminals
Flat plug in connection for easy installation
Perfect for trip indication and reset options