Phoenix Contact, VAL-MS-T1/T2 48/12.5/1+1V-FM Lightning / Surge Arrester 75 V ac, 100 V dc, 250 V ac Maximum Voltage
- RS-artikelnummer:
- 854-4909
- Tillv. art.nr:
- 2801533
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-06-26
Lagt till varukorgen
Pris (ex. moms) Varje
3 565,77 kr
(exkl. moms)
4 457,21 kr
(inkl. moms)
Enheter | Per unit |
1 - 1 | 3 565,77 kr |
2 - 4 | 3 423,15 kr |
5 + | 3 244,82 kr |
- RS-artikelnummer:
- 854-4909
- Tillv. art.nr:
- 2801533
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Universal varistor-based plug-in lightning/surge arrester for 48 V DC applications with grounded return conductor (positive pole), without risk assessment for Lightning Protection Levels III and IV, with remote indication contact.
With floating remote indication contact
Plugs can be checked with CHECKMASTER
Mechanical coding of all slots
Thermal disconnect device for each individual plug
Optical, mechanical status indication for the individual arresters
Pluggable
Specifikationer
Attribute | Value |
---|---|
Suppressor Type | Lightning Arrester |
Maximum Voltage Rating | 75 V ac, 100 V dc, 250 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 30kA |
Series | VAL-MS-T1/T2 48/12.5/1+1V-FM |
Length | 35.6mm |
Depth | 77.5mm |
Height | 97mm |
Dimensions | 35.6 x 77.5 x 97mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |