Phoenix Contact, VAL-MS-T1/T2 335/12.5/1+1 Lightning / Surge Arrester 335 V ac Maximum Voltage Rating 50kA Maximum
- RS-artikelnummer:
- 854-4851
- Tillv. art.nr:
- 2800187
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-06-07
Lagt till varukorgen
Pris (ex. moms) Varje
3 565,77 kr
(exkl. moms)
4 457,21 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 3 565,77 kr |
10 - 24 | 3 280,53 kr |
25 - 49 | 3 177,06 kr |
50 - 99 | 3 020,25 kr |
100 + | 2 866,88 kr |
- RS-artikelnummer:
- 854-4851
- Tillv. art.nr:
- 2800187
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Universal varistor-based plug-in lightning/surge arrester for 1-phase power supply networks with separate N and PE (3-conductor system: L1, N, PE).
Plugs can be checked with CHECKMASTER
Mechanical coding of all slots
Pluggable
Thermal disconnect device for each individual plug
Thermal disconnect device for each individual plug
Specifikationer
Attribute | Value |
---|---|
Suppressor Type | Lightning Arrester |
Maximum Voltage Rating | 335 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 50kA |
Series | VAL-MS-T1/T2 335/12.5/1+1 |
Length | 35.6mm |
Depth | 77.5mm |
Height | 90mm |
Dimensions | 35.6 x 77.5 x 90mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |