Phoenix Contact, PT 4-24AC-ST Surge Protection Connector 28 V ac, 40 V dc Maximum Voltage Rating 20kA Maximum Surge
- RS-artikelnummer:
- 852-9798
- Tillv. art.nr:
- 2800078
- Tillverkare / varumärke:
- Phoenix Contact
Se alla Surge Suppressor Units
Tillfälligt slut i lager – restorder för leverans 2022-09-22
Pris (ex. moms) Each
2 714,31 kr
(exkl. moms)
3 392,89 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 2 714,31 kr |
5 - 9 | 2 605,75 kr |
10 - 19 | 2 470,00 kr |
20 + | 2 252,88 kr |
- RS-artikelnummer:
- 852-9798
- Tillv. art.nr:
- 2800078
- Tillverkare / varumärke:
- Phoenix Contact
- COO (Country of Origin):
- DE
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Protective connector PT with protective circuit for a 4-wire floating signal circuit. Nominal voltage: 24 V AC
Plugs can be checked with CHECKMASTER
Impedance-neutral disconnection of plug for test and maintenance purposes
Specifikationer
Attribute | Value |
Suppressor Type | Protective Plug |
Maximum Voltage Rating | 28 V ac, 40 V dc |
Mounting Type | Plug In |
Maximum Surge Current | 20kA |
Series | PT 4-24AC-ST |
Length | 17.7mm |
Depth | 52mm |
Height | 45mm |
Dimensions | 17.7 x 52 x 45mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |