Sollatek, NotebookGuard Surge Protector 250 V Maximum Voltage Rating 13.5kA Maximum Surge Current Protective Plug
- RS-artikelnummer:
- 848-4481
- Tillv. art.nr:
- 9266C000
- Tillverkare / varumärke:
- Sollatek
35 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
324,05 kr
(exkl. moms)
405,06 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 324,05 kr |
25 - 49 | 316,84 kr |
50 - 99 | 312,29 kr |
100 - 199 | 281,35 kr |
200 + | 264,72 kr |
- RS-artikelnummer:
- 848-4481
- Tillv. art.nr:
- 9266C000
- Tillverkare / varumärke:
- Sollatek
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Notebook Guard
The NotebookGuard is a compact plug-in adapter that prevents damage to equipment from high-voltage levels.
Features and Benefits:
Notebook Guard is a plug-in adaptor
Spike and over voltage protection
Power back surges protection
10 second startup delay
Compact and available in Clover leaf or figure 8 connectors
Universal voltage for worldwide use
LED indicators showing status
Ideal for protection of notebooks, laptops and netbooks
Spike and over voltage protection
Power back surges protection
10 second startup delay
Compact and available in Clover leaf or figure 8 connectors
Universal voltage for worldwide use
LED indicators showing status
Ideal for protection of notebooks, laptops and netbooks
Transient Voltage Suppressors (Mains, Domestic)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.
Specifikationer
Attribute | Value |
---|---|
Suppressor Type | Protective Plug |
Maximum Voltage Rating | 250 V |
Mounting Type | Plug In |
Maximum Surge Current | 13.5kA |
Series | NotebookGuard |
Length | 116mm |
Depth | 32mm |
Height | 29mm |
Dimensions | 116 x 32 x 29mm |
- RS-artikelnummer:
- 848-4481
- Tillv. art.nr:
- 9266C000
- Tillverkare / varumärke:
- Sollatek