WJ Furse, ESP E Surge Suppressor Unit 132 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge
- RS-artikelnummer:
- 788-6741
- Tillv. art.nr:
- ESP 110E
- Tillverkare / varumärke:
- WJ Furse
Tillfälligt slut i lager – restorder för leverans 2024-06-10
Lagt till varukorgen
Pris (ex. moms) Varje
1 769,96 kr
(exkl. moms)
2 212,45 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 1 769,96 kr |
10 - 24 | 1 633,67 kr |
25 - 49 | 1 470,87 kr |
50 - 99 | 1 323,92 kr |
100 + | 1 191,18 kr |
- RS-artikelnummer:
- 788-6741
- Tillv. art.nr:
- ESP 110E
- Tillverkare / varumärke:
- WJ Furse
Datablad
- ESP E Series Data Sheet
- Protection for Data and Signal Lines in Intrinsically Safe Circuits Application Note
- Choosing the Correct Furse ESP Lightning Barrier for your Application
- Protection of Wind Turbines Application Note
- Protection of Photovoltaic (PV) Systems Application Note
- ABB IET Wiring Regulations BS 7671 18TH Edition
Lagstiftning och ursprungsland
Produktdetaljer
Single 1.25A twisted-pair lightning surge arrestors - ESP E Series
Low-resistance enhanced surge protector suitable for twisted pair signalling applications.
Low let-through voltage between all lines
Very low (1Ω) in-line resistance
High (1.25A) maximum running current
Wide bandwidth
Sturdy, flame retardant, ABS housing
Removable DIN rail foot for easy installation. Product can also be flat-mounted
Colour coded terminals
M6 earth stud
Very low (1Ω) in-line resistance
High (1.25A) maximum running current
Wide bandwidth
Sturdy, flame retardant, ABS housing
Removable DIN rail foot for easy installation. Product can also be flat-mounted
Colour coded terminals
M6 earth stud
Accessories
Approvals
Network rail approval (ESP 06E and ESP 15E). NRS PADS ref. 086/000201 (ESP 06E), 086/000200 (ESP 15E)
Transient Voltage Suppressors (Data Lines)
Specifikationer
Attribute | Value |
---|---|
Suppressor Type | Twisted Pair Surge Protector |
Maximum Voltage Rating | 132 V |
Mounting Type | DIN Rail |
Maximum Surge Current | 5 kA, 20kA |
Series | ESP E |
Length | 120mm |
Depth | 19mm |
Height | 54mm |
Dimensions | 120 x 54 x 19mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
- RS-artikelnummer:
- 788-6741
- Tillv. art.nr:
- ESP 110E
- Tillverkare / varumärke:
- WJ Furse
- ESP E Series Data Sheet
- Protection for Data and Signal Lines in Intrinsically Safe Circuits Application Note
- Choosing the Correct Furse ESP Lightning Barrier for your Application
- Protection of Wind Turbines Application Note
- Protection of Photovoltaic (PV) Systems Application Note
- ABB IET Wiring Regulations BS 7671 18TH Edition