Bourns, 1977 Coaxial Surge Protection 600 V dc Maximum Voltage Rating 20kA Maximum Surge Current Coaxial Surge Protector
- RS-artikelnummer:
- 785-8213
- Tillv. art.nr:
- 1977-50-A00
- Tillverkare / varumärke:
- Bourns
Tillfälligt slut i lager – restorder för leverans 2024-10-01
Lagt till varukorgen
Pris (ex. moms) Varje
1 083,71 kr
(exkl. moms)
1 354,64 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 1 083,71 kr |
10 - 24 | 976,92 kr |
25 - 49 | 950,52 kr |
50 - 99 | 925,46 kr |
100 + | 901,73 kr |
- RS-artikelnummer:
- 785-8213
- Tillv. art.nr:
- 1977-50-A00
- Tillverkare / varumärke:
- Bourns
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Bourns 1977 Series High Frequency Coaxial SPD
Heavy duty design
High frequency DC-5 GHz
DC Pass to ±48 V
VSWR <1.2
Low insertion loss <0.1 dB
Bidirectional
Water resistant
Replaceable gas tube
Three grounding options
High frequency DC-5 GHz
DC Pass to ±48 V
VSWR <1.2
Low insertion loss <0.1 dB
Bidirectional
Water resistant
Replaceable gas tube
Three grounding options
Specifikationer
Attribute | Value |
---|---|
Suppressor Type | Coaxial Surge Protector |
Maximum Voltage Rating | 600 V dc |
Mounting Type | Through Hole |
Maximum Surge Current | 20kA |
Series | 1977 |
Length | 64mm |
Depth | 26mm |
Dimensions | 64 x 26mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 785-8213
- Tillv. art.nr:
- 1977-50-A00
- Tillverkare / varumärke:
- Bourns