Phoenix Contact, BLT-T2-1S-305-UT Surge Suppressor Unit 100 → 230 V ac Maximum Voltage Rating 10kA Maximum Surge
- RS-artikelnummer:
- 239-5064
- Tillv. art.nr:
- 1078433
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-11-22
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
1 096,524 kr
(exkl. moms)
1 370,655 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 1 096,524 kr | 10 965,24 kr |
- RS-artikelnummer:
- 239-5064
- Tillv. art.nr:
- 1078433
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Phoenix Contact Type 2 surge arrester for universal mounting in lights. It features flexible installation, fixed via integrated elongated holes, compact design, Optical, mechanical status indicator.
Mounting type 4 mm screw
Colour light grey RAL 7035
Housing material PA 6.6
Degree of pollution 2
Distance between live and grounded parts 3 mm
Nominal voltage UN 100 V AC to 230 V AC (TN-S)
Colour light grey RAL 7035
Housing material PA 6.6
Degree of pollution 2
Distance between live and grounded parts 3 mm
Nominal voltage UN 100 V AC to 230 V AC (TN-S)
Specifikationer
Attribute | Value |
---|---|
Maximum Voltage Rating | 100 → 230 V ac |
Mounting Type | Screw Mount |
Maximum Surge Current | 10kA |
Series | BLT-T2-1S-305-UT |
- RS-artikelnummer:
- 239-5064
- Tillv. art.nr:
- 1078433
- Tillverkare / varumärke:
- Phoenix Contact