Phoenix Contact, PRT PV Surge Arrester 30 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge Arrester
- RS-artikelnummer:
- 224-6930
- Tillv. art.nr:
- 1026507
- Tillverkare / varumärke:
- Phoenix Contact
Se alla Surge Suppressor Units
Tillfälligt slut i lager – restorder för leverans 2022-12-02
Pris (ex. moms) Each (In a Pack of 10)
518,302 kr
(exkl. moms)
647,878 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 518,302 kr | 5 183,02 kr |
- RS-artikelnummer:
- 224-6930
- Tillv. art.nr:
- 1026507
- Tillverkare / varumärke:
- Phoenix Contact
- COO (Country of Origin):
- CN
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Phoenix Contact PRT PV series is a type 2 Surge protective device for space saving PCB installation, in accordance with CLASS II, for 2-pol isolated 1500 V DC voltage systems and for 3-phase power supply networks up to 690 V AC in combination(L1, L2, L3, PE, N), with integrated remote indication contact in each plug, status indication on the module
Colour of device is grey
RoHS
Specifikationer
Attribute | Value |
Suppressor Type | Surge Arrester |
Maximum Voltage Rating | 30 V ac |
Maximum Surge Current | 40kA |
Series | PRT PV |