Mersen, STPT12 Surge Protection Device 275 V dc, 230/400 V ac Maximum Voltage Rating 25kA Maximum Surge Current Type
- RS-artikelnummer:
- 179-3054
- Tillv. art.nr:
- 83120161 / STPT12-25K275V-4PM
- Tillverkare / varumärke:
- Mersen
Tillfälligt slut i lager – restorder för leverans 2024-06-11
Lagt till varukorgen
Pris (ex. moms) Varje
6 618,07 kr
(exkl. moms)
8 272,59 kr
(inkl. moms)
Enheter | Per unit |
1 + | 6 618,07 kr |
- RS-artikelnummer:
- 179-3054
- Tillv. art.nr:
- 83120161 / STPT12-25K275V-4PM
- Tillverkare / varumärke:
- Mersen
Datablad
Lagstiftning och ursprungsland
RoHS-status: Undantagen
- COO (Country of Origin):
- ES
Produktdetaljer
STP T12 25 is the series of combined Type 1+2/Class I+II devices for discharging lightning currents and protecting against voltage surges. Suitable as the first step of protection in incoming power supply panels and areas with exposure to the atmosphere, where installations are usually provided with an external lightning protection system.
Remote Monitoring: Yes
Configeration: CT1 / TNS
Configeration: CT1 / TNS
Specifikationer
Attribute | Value |
---|---|
Suppressor Type | Type 1+2 Mersen SPD Monitoring |
Maximum Voltage Rating | 275 V dc, 230/400 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 25kA |
Series | STPT12 |
Length | 144mm |
Depth | 76mm |
Height | 90mm |
Dimensions | 144 x 76 x 90mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |