ABB, OVR Surge Protection Device 296 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device
- RS-artikelnummer:
- 175-2608
- Tillv. art.nr:
- 7TCA085400R0323
- Tillverkare / varumärke:
- ABB
Tillfälligt slut i lager – restorder för leverans 2024-06-12
Lagt till varukorgen
Pris (ex. moms) Varje
1 042,39 kr
(exkl. moms)
1 302,99 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 042,39 kr |
- RS-artikelnummer:
- 175-2608
- Tillv. art.nr:
- 7TCA085400R0323
- Tillverkare / varumärke:
- ABB
Lagstiftning och ursprungsland
Produktdetaljer
ABB Surge Suppressor Unit
The ABB OVR series surge suppressor unit is a protective device to ensure that electrical equipment is not damaged by a sudden voltage spike. It has an electrical rating of 296V and 20kA. It is a combined category D, C, B tested protector specifically designed for telecommunications applications. For use at boundaries up to LPZ 0 to protect against flashover (typically the service entrance location) through to LPZ 3. Available as standard OVR TN format or compact OVR TNQ and Slim Line OVR SL TN versions for installations where a large number of lines require protection.
Features and Benefits
20 MHz bandwidth greatly exceeds VDSL2+ (50Mbps ∼ 7MHz) maximum speed
Built-in DIN rail foot for simple mounting to top hat DIN rails
Convenient earthing through DIN foot and/or earth terminal
Low in-line resistance minimizes reductions in signal strength
Operating temperature ranges between -40°C and 80°C
Repeated protection in lightning intense environments
Very low let-through voltage between all lines - Full Mode protection
Built-in DIN rail foot for simple mounting to top hat DIN rails
Convenient earthing through DIN foot and/or earth terminal
Low in-line resistance minimizes reductions in signal strength
Operating temperature ranges between -40°C and 80°C
Repeated protection in lightning intense environments
Very low let-through voltage between all lines - Full Mode protection
Applications
High-speed digital communication equipment
Process control
Systems with long signal lines
Process control
Systems with long signal lines
Certifications
IEC 61643-21
Specifikationer
Attribute | Value |
---|---|
Suppressor Type | Surge Protection Device |
Maximum Voltage Rating | 296 V |
Mounting Type | DIN Rail |
Maximum Surge Current | 20kA |
Series | OVR |
Length | 106.5mm |
Depth | 7mm |
Height | 104.6mm |
Dimensions | 106.5 x 7 x 104.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
- RS-artikelnummer:
- 175-2608
- Tillv. art.nr:
- 7TCA085400R0323
- Tillverkare / varumärke:
- ABB