Phoenix Contact, TTC-6-FMRS-PT Surge Protection Device 24 V Maximum Voltage Rating Surge Protection Device
- RS-artikelnummer:
- 135-7171
- Tillv. art.nr:
- 2907811
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-07-16
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
2 594,73 kr
(exkl. moms)
3 243,41 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 2 594,73 kr |
5 - 9 | 2 452,00 kr |
10 - 24 | 2 309,27 kr |
25 - 49 | 2 101,78 kr |
50 + | 1 842,27 kr |
- RS-artikelnummer:
- 135-7171
- Tillv. art.nr:
- 2907811
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Phoenix Contact Remote Module for SPD
A professional range of Phoenix Remote Modules for Surge Protection Devices. This product compromises of a transmission and receiver module for floating remote signalling of neighbouring surge protective devices from the TERMITRAB complete product range. All products are highly reliable and of excellent quality.
Features and Benefits
- Common remote signalling for up to 40 protective devices of TERMITRAB complete
- Easy installation without programming or wiring of the protective devices
- 6 mm overall width
- Push-in connection technology
- Easy installation without programming or wiring of the protective devices
- 6 mm overall width
- Push-in connection technology
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Specifikationer
Attribute | Value |
---|---|
Suppressor Type | Surge Protection Device |
Maximum Voltage Rating | 24 V |
Mounting Type | DIN Rail |
Series | TTC-6-FMRS-PT |
Length | 83.5mm |
Depth | 6.2mm |
Height | 105.8mm |
Dimensions | 83.5 x 6.2 x 105.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |