Huber+Suhner, SSC-N230 Coaxial Surge Protection 170 V dc Maximum Voltage Rating 20kA Maximum Surge Current Coaxial
- RS-artikelnummer:
- 132-8147
- Tillv. art.nr:
- SSC-N230/02
- Tillverkare / varumärke:
- Huber+Suhner
24 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
925,09 kr
(exkl. moms)
1 156,36 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 925,09 kr |
10 - 19 | 835,38 kr |
20 - 49 | 792,93 kr |
50 - 99 | 750,27 kr |
100 + | 725,21 kr |
- RS-artikelnummer:
- 132-8147
- Tillv. art.nr:
- SSC-N230/02
- Tillverkare / varumärke:
- Huber+Suhner
Lagstiftning och ursprungsland
Produktdetaljer
Huber+ Suhner GDT Coaxial Surge Protection Devices
A range of 50 Ω N type coaxial surge devices designed to protect RF and communications equipment from lightning strikes and high-voltage surges. These robust surge protectors have brass housings with a tri-metal plating and gold plated contacts. The coaxial surge protectors are fully sealed to IP68 when in their coupled state making them ideal for the harshest of environments. Available in female to female and male to female interface configurations.
Features and Benefits
IP68 ingress protection
Replaceable gas discharge tubes
O-Ring sealed to panel
Easy to install
Excellent RF performance
Replaceable gas discharge tubes
O-Ring sealed to panel
Easy to install
Excellent RF performance
Specifikationer
Attribute | Value |
---|---|
Suppressor Type | Coaxial Surge Protector |
Maximum Voltage Rating | 170 V dc |
Mounting Type | Axial |
Maximum Surge Current | 20kA |
Series | SSC-N230 |
Length | 76.4mm |
Depth | 25.9mm |
Dimensions | 25.9 x 76.4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 132-8147
- Tillv. art.nr:
- SSC-N230/02
- Tillverkare / varumärke:
- Huber+Suhner