Phoenix Contact 2 Phase Surge Protector, 10kA, DIN Rail Mount
- RS-artikelnummer:
- 201-6269
- Tillv. art.nr:
- 1065318
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
1 678,70 kr
(exkl. moms)
2 098,38 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 24 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 678,70 kr |
*vägledande pris
- RS-artikelnummer:
- 201-6269
- Tillv. art.nr:
- 1065318
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 10kA | |
| Range | Isolated Signal Circuits | |
| Electrical Phase | 2 | |
| Mounting Style | DIN Rail | |
| Impulse Discharge Current | 0.5kA | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Maximum Surge Current 10kA | ||
Range Isolated Signal Circuits | ||
Electrical Phase 2 | ||
Mounting Style DIN Rail | ||
Impulse Discharge Current 0.5kA | ||
- COO (ursprungsland):
- DE
The Phoenix industrial surge protector consisting of protective plug and base element, with integrated status indicator for a 2-wire floating signal circuit. It suitable for maximum protection of sensitive equipment normally in harsh environments. It used polyamide material and its colour is light grey. Its voltage protecting range is 200V.
Degree of protection is IP20
Ambient temperature is -40 °C to 85 °C
Ambient temperature is -40 °C to 85 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
relaterade länkar
- Phoenix Contact 2 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Industrial Surge Protector, 10kA
- RS PRO Single Phase Industrial Surge Protector 1.1kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.3kV, DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector, DIN Rail Mount