Phoenix Contact Surge Protector, On Base Element Mount

Antal (1 enhet)*

1 055,41 kr

(exkl. moms)

1 319,26 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 23 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 055,41 kr

*vägledande pris

RS-artikelnummer:
201-6202
Tillv. art.nr:
2907843
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Device Type

Surge Protector

Range

Surge Protection Plug

Mounting Style

On Base Element

COO (Country of Origin):
DE
The Phoenix Contact Surge protection plug with integrated status indicator on the module for two signal wires with a common reference potential. Its nominal voltage is 24 V DC.

V-0 flammability rating according to UL 94
PBT housing material
5% to 95% Permissible humidity

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

relaterade länkar