Mitutoyo Skidless Surface Roughness Tester, 8 μm, 80 μm, 800 μm Measuring Range, for use with Surftest SJ-411
- RS-artikelnummer:
- 248-5992
- Tillv. art.nr:
- 178-580-12D
- Tillverkare / varumärke:
- Mitutoyo
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 248-5992
- Tillv. art.nr:
- 178-580-12D
- Tillverkare / varumärke:
- Mitutoyo
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
| Brand | Mitutoyo | |
| Measuring Range | 25mm | |
| Roughness Tester Accessory Type | Surface Roughness Tester | |
| Measuring Speed | 0.1 mm/s, 0.05 mm/s, 0.5 mm/s, 1 mm/s | |
| Range | 8 μm, 80 μm, 800 μm | |
| Measuring Force | 4mN | |
| Stylus Type | Inductance, Ultrasonic | |
| Plug Type | EU | |
| Skidded/Skidless | Skidless | |
| For Use With | Surftest SJ-411 | |
| Välj alla | ||
|---|---|---|
Brand Mitutoyo | ||
Measuring Range 25mm | ||
Roughness Tester Accessory Type Surface Roughness Tester | ||
Measuring Speed 0.1 mm/s, 0.05 mm/s, 0.5 mm/s, 1 mm/s | ||
Range 8 μm, 80 μm, 800 μm | ||
Measuring Force 4mN | ||
Stylus Type Inductance, Ultrasonic | ||
Plug Type EU | ||
Skidded/Skidless Skidless | ||
For Use With Surftest SJ-411 | ||
- COO (Country of Origin):
- JP
The Mitutoyo portable measuring instrument that allows you to easily and accurately measure surface roughness. It have skidless system with touch-screen functionality and built-in printer. The skidless detector allows you to measure the primary profile (P), roughness profile (R),waviness profile (W) and more. It works independently of mains power, which allows to make on-site measurements. It performs roughness analyses conform to various international standards (EN ISO, VDA, ANSI, JIS) and customized settings.
14.5 cm [5.7] colour LCD
Store up to 10 different measurement value
Easy and intuitive menu navigation
Surface compensation of curved, radial and tilted surfaces
An optional SD card feature
Separate password protect functions
It support for 16 languages
Available options include an auto-set unit, X-axis fine adjustment and digital levelling unit.
Store up to 10 different measurement value
Easy and intuitive menu navigation
Surface compensation of curved, radial and tilted surfaces
An optional SD card feature
Separate password protect functions
It support for 16 languages
Available options include an auto-set unit, X-axis fine adjustment and digital levelling unit.