Panasonic 2.2Ω, 0508 (1220M) Thick Film SMD Resistor ±1% 0.33W - ERJB3BF2R2V
- RS-artikelnummer:
- 764-0403
- Tillv. art.nr:
- ERJB3BF2R2V
- Tillverkare / varumärke:
- Panasonic
Lagerinformation är för närvarande otillgänglig
- RS-artikelnummer:
- 764-0403
- Tillv. art.nr:
- ERJB3BF2R2V
- Tillverkare / varumärke:
- Panasonic
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
| Brand | Panasonic | |
| Resistance | 2.2Ω | |
| Technology | Thick Film | |
| Package/Case | 0508 (1220M) | |
| Tolerance | ±1% | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | ERJB3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Välj alla | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2.2Ω | ||
Technology Thick Film | ||
Package/Case 0508 (1220M) | ||
Tolerance ±1% | ||
Power Rating 0.33W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJB3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
0508 Format ERJB3 Series - 1%
ERJ B3 high-power chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.
AEC-Q200 qualified
Current sensing
Current sensing
Applications
These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.
Relaterade länkar
- Panasonic 330mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.33W - ERJ8BQFR33V
- Panasonic ERJL14 39mΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W
- Panasonic 2.2Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - ERJT06J2R2V
- Panasonic ERJP6W 2.2Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W
- KOA 22MΩ, 0805 Thick Film SMD Resistor ±1% 0.33W
- Yageo Array Capacitor 100pF 50V dc ±5% 4-way C0G Dielectric C-Array, Surface Mount
- KYOCERA AVX Array Capacitor 100nF 10V dc ±20% 4-way X7R Dielectric W2A, Surface Mount
- KYOCERA AVX Array Capacitor 10nF 50V dc ±10% 4-way X7R Dielectric W2A, Surface Mount