Yageo RC_L 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-07100KL
- RS-artikelnummer:
- 199-5649
- Distrelec artikelnummer:
- 304-40-191
- Tillv. art.nr:
- RC0805FR-07100KL
- Tillverkare / varumärke:
- Yageo
Mängdrabatt möjlig
Antal (1 längd med 100 enheter)*
11,20 kr
(exkl. moms)
14,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 500 enhet(er) är redo att levereras
- Plus 2 700 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 69 300 enhet(er) från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Längd* |
|---|---|---|
| 100 - 900 | 0,112 kr | 11,20 kr |
| 1000 - 2400 | 0,103 kr | 10,30 kr |
| 2500 - 4900 | 0,096 kr | 9,60 kr |
| 5000 - 9900 | 0,09 kr | 9,00 kr |
| 10000 + | 0,084 kr | 8,40 kr |
*vägledande pris
- RS-artikelnummer:
- 199-5649
- Distrelec artikelnummer:
- 304-40-191
- Tillv. art.nr:
- RC0805FR-07100KL
- Tillverkare / varumärke:
- Yageo
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
| Brand | Yageo | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Packaging | Paper Tape Reel | |
| Tolerance | ±1 % | |
| Voltage | 150 V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RC_L | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 0.5mm | |
| Width | 1.25 mm | |
| Standards/Approvals | RoHS | |
| Välj alla | ||
|---|---|---|
Brand Yageo | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Packaging Paper Tape Reel | ||
Tolerance ±1 % | ||
Voltage 150 V | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RC_L | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Height 0.5mm | ||
Width 1.25 mm | ||
Standards/Approvals RoHS | ||
RoHS-status: Undantagen
Yageo 100kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Relaterade länkar
- Yageo RC_L 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-07100KL
- Yageo RC_L 100 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - RC0805JR-07100KL
- Yageo RC_L 7.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-077K5L
- Yageo RC_L 2.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-072K7L
- Yageo RC_L 5.1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-075K1L
- Yageo RC_L 120 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-07120KL
- Yageo RC_L 20 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0720KL
- Yageo RC_L 24 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0724KL