Yageo RT 10 Ω, 0805 Thin Film Surface Mount Resistor ±1 % 0.125 W - RT0805FRE0710RL
- RS-artikelnummer:
- 198-5689
- Tillv. art.nr:
- RT0805FRE0710RL
- Tillverkare / varumärke:
- Yageo
Mängdrabatt möjlig
Antal (1 längd med 10 enheter)*
3,92 kr
(exkl. moms)
4,90 kr
(inkl. moms)
Lägg till 4070 enheter för att få fri frakt
I lager
- 2 270 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Längd* |
|---|---|---|
| 10 - 90 | 0,392 kr | 3,92 kr |
| 100 - 240 | 0,246 kr | 2,46 kr |
| 250 - 490 | 0,19 kr | 1,90 kr |
| 500 - 990 | 0,146 kr | 1,46 kr |
| 1000 + | 0,123 kr | 1,23 kr |
*vägledande pris
- RS-artikelnummer:
- 198-5689
- Tillv. art.nr:
- RT0805FRE0710RL
- Tillverkare / varumärke:
- Yageo
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
| Brand | Yageo | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.125W | |
| Voltage | 150 V | |
| Temperature Coefficient | 50 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Width | 1.25 mm | |
| Height | 0.5mm | |
| Standards/Approvals | RoHS | |
| Välj alla | ||
|---|---|---|
Brand Yageo | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.125W | ||
Voltage 150 V | ||
Temperature Coefficient 50 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Width 1.25 mm | ||
Height 0.5mm | ||
Standards/Approvals RoHS | ||
This 10 Ohm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally
hazardous wastes
High component and
equipment reliability
Saving of PCB space
None forbidden-materials used in products/production
Relaterade länkar
- Yageo RT 10 Ω, 0805 Thin Film Surface Mount Resistor ±1 % 0.125 W - RT0805FRE0710RL
- Yageo RT 75 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RT0805BRB0775RL
- Yageo RT 7.5 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RT0805BRD077R5L
- Yageo RT 10 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RT0805BRD0710RL
- Yageo RT 47.5 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RT0805BRD0747K5L
- Yageo RT 390 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RT0805BRD07390RL
- Yageo RT 49.9 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RT0805BRD0749R9L
- Yageo RT 220 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RT0805BRD07220KL