Wurth Elektronik, WE-MK, 0805 Yes Surface Mount Inductor with a Ceramic Core, 8.2 nH Multilayer ±5 % 300 mA Idc Q:15
- RS-artikelnummer:
- 238-9571
- Distrelec artikelnummer:
- 304-41-124
- Tillv. art.nr:
- 7447880082
- Tillverkare / varumärke:
- Wurth Elektronik
Mängdrabatt möjlig
Antal (1 längd med 5 enheter)*
9,32 kr
(exkl. moms)
11,65 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 4 870 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Längd* |
|---|---|---|
| 5 - 45 | 1,864 kr | 9,32 kr |
| 50 - 95 | 1,488 kr | 7,44 kr |
| 100 - 245 | 1,308 kr | 6,54 kr |
| 250 - 495 | 1,11 kr | 5,55 kr |
| 500 + | 1,062 kr | 5,31 kr |
*vägledande pris
- RS-artikelnummer:
- 238-9571
- Distrelec artikelnummer:
- 304-41-124
- Tillv. art.nr:
- 7447880082
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 8.2 nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.28Ω | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | WE-MK | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, IEC 61249-2-21, JEDEC JS709B, RoHS | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Height | 0.85mm | |
| Depth | 1.25mm | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 8.2 nH | ||
Maximum DC Current 300mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Yes | ||
Maximum DC Resistance 0.28Ω | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series WE-MK | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, IEC 61249-2-21, JEDEC JS709B, RoHS | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Height 0.85mm | ||
Depth 1.25mm | ||
Minimum Quality Factor 15 | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
The Wurth elektronik WE-MK multilayer ceramic SMT inductor has a coil integrated in a multilayer ceramic structure, 8.2 nH inductance and 300 mA max. rated current. It is used in applications such as high frequency circuits, bluetooth, wireless LAN ,oscillators, laptops, etc.
High self resonant frequency
Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)
Very stable inductance over temperature
0.28Ω max. DC resistance
15 Qmin.
Operating temperature ranges between –55°C to +125°C
RoHS compliant
Halogen free
Relaterade länkar
- Wurth Elektronik 0805 Yes Surface Mount Inductor with a Ceramic Core, 8.2 nH Multilayer ±5 % 300 mA Idc Q:15
- Wurth Elektronik 0805 Yes Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer ±5 % 300 mA Idc Q:18
- Wurth Elektronik 0805 Yes Surface Mount Inductor with a Ceramic Core, 10 nH Multilayer ±5 % 300 mA Idc Q:15
- Wurth Elektronik 0805 Yes Surface Mount Inductor with a Ceramic Core, 56 nH Multilayer ±5 % 300 mA Idc Q:18
- Wurth Elektronik 0805 Yes Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 300 mA Idc Q:15
- Wurth Elektronik 0805 Yes Surface Mount Inductor with a Ceramic Core, 2.7 nH Multilayer ±5 % 300 mA Idc Q:12
- Wurth Elektronik 0805 Yes Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±5 % 300 mA Idc Q:12
- Wurth Elektronik 0805 Yes Surface Mount Inductor with a Ceramic Core, 470 nH Multilayer ±5 % 300 mA Idc Q:10