Murata, LQH31MN, 1206 (3216M) Unshielded Wire-wound SMD Inductor 10 μH ±5% Wire-Wound 100mA Idc Q:35
- RS-artikelnummer:
- 167-5791
- Tillv. art.nr:
- LQH31MN100J03L
- Tillverkare / varumärke:
- Murata
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 2000)
3,089 kr
(exkl. moms)
3,861 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
2000 - 2000 | 3,089 kr | 6 178,00 kr |
4000 - 4000 | 2,934 kr | 5 868,00 kr |
6000 + | 2,789 kr | 5 578,00 kr |
- RS-artikelnummer:
- 167-5791
- Tillv. art.nr:
- LQH31MN100J03L
- Tillverkare / varumärke:
- Murata
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Murata 1206 LQH31MN Series Wire Wound Inductor
Wide inductance range
High Q value at high frequencies and low DC resistance
Small size (3.2x1.6x1.8mm) and tight pitch mounting
Low DC resistance and large current
Both flow and reflow soldering heat resistance
High Q value at high frequencies and low DC resistance
Small size (3.2x1.6x1.8mm) and tight pitch mounting
Low DC resistance and large current
Both flow and reflow soldering heat resistance
SMT 1206 Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 100mA |
Package/Case | 1206 (3216M) |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.8mm |
Dimensions | 3.2 x 1.6 x 1.8mm |
Shielded | No |
Tolerance | ±5% |
Maximum DC Resistance | 2.5Ω |
Series | LQH31MN |
Maximum Self Resonant Frequency | 20MHz |
Minimum Quality Factor | 35 |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 167-5791
- Tillv. art.nr:
- LQH31MN100J03L
- Tillverkare / varumärke:
- Murata