- RS-artikelnummer:
- 538-0698
- Tillv. art.nr:
- 232273576809
- Tillverkare / varumärke:
- Yageo
Denna produkt har utgått
- RS-artikelnummer:
- 538-0698
- Tillv. art.nr:
- 232273576809
- Tillverkare / varumärke:
- Yageo
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
SMC 1218 resistors 1% and 5% 1 W PRC201 series
Power resistors in1218 enclosure, thick film.
Excellent high frequency performance.
Applications: portable power supplies, camcorder, CD players, automobile equipment.
Excellent high frequency performance.
Applications: portable power supplies, camcorder, CD players, automobile equipment.
Specifikationer
Attribute | Value |
---|---|
Resistance | 68Ω |
Technology | Thick Film |
Package/Case | 1218 (3245M) |
Tolerance | ±1% |
Power Rating | 1W |
Temperature Coefficient | ±100ppm/°C |
Series | RC1218 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |