Eaton 15F Supercapacitor -10 → +30% Tolerance 2.5V dc, Through Hole

Antal (1 enhet)*

42,78 kr

(exkl. moms)

53,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 24 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +42,78 kr

*vägledande pris

RS-artikelnummer:
763-7791
Tillv. art.nr:
HB1325-2R5156-R
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Capacitance

15F

Voltage

2.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

13.5mm

Height

28.4mm

Dimensions

13.5 (Dia.) x 28.4mm

Lead Pitch

5mm

Leakage Current

22 μA

Equivalent Series Resistance

50mΩ

Lifetime

1000h

Tolerance

-10 → +30%

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Lead Diameter

0.6mm

Product Diameter

13.5mm

Depth

28.4mm

Terminal Type

Through Hole

HB series (PowerStor) Super Capacitors


Unique, ultra-high capacitance devices in compact packages utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Low ESR for high power density and large current demand
Large capacitance for high energy density
Long operating life in excess of 10 years

Note

Eaton formerly known as Bussmann


Aluminium (EDLC) Super Capacitors

Relaterade länkar