Manorga Steel Galvanised Storage Racking, 2000mm, 1250mm x 500mm
- RS-artikelnummer:
- 255-9163
- Tillv. art.nr:
- ZSRAYTUB12505ES01
- Tillverkare / varumärke:
- Manorga
Antal (1 enhet)*
2 709,46 kr
(exkl. moms)
3 386,82 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 03 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 709,46 kr |
*vägledande pris
- RS-artikelnummer:
- 255-9163
- Tillv. art.nr:
- ZSRAYTUB12505ES01
- Tillverkare / varumärke:
- Manorga
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
| Brand | Manorga | |
| Component Type | Add Bay | |
| Load Capacity | 287kg | |
| Width | 300mm | |
| Height | 2000mm | |
| Length | 1250mm | |
| Number of Shelves | 5 | |
| Material | Steel | |
| Colour | Galvanised | |
| Depth | 500mm | |
| Series | EPSILINE | |
| Välj alla | ||
|---|---|---|
Brand Manorga | ||
Component Type Add Bay | ||
Load Capacity 287kg | ||
Width 300mm | ||
Height 2000mm | ||
Length 1250mm | ||
Number of Shelves 5 | ||
Material Steel | ||
Colour Galvanised | ||
Depth 500mm | ||
Series EPSILINE | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
The Manorga provides a galvanised shelving system that is stable without cross braces and meets a wide range of storage needs. It is for storing light materials up to 300 kg per level on tubular shelves.
It is painted and galvanised
2 side tubes and central tubes
Shape is tubular
Kit Content
- 2 uprights
- 2 plastic feet
- 5 tubular shelves
- 5 chipboard covers
Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
relaterade länkar
- Manorga Steel Galvanised Storage Racking 1250mm x 500mm
- Manorga Steel Galvanised Storage Racking 1250mm x 500mm
- Manorga Steel Galvanised Storage Racking, 1250mm x 500mm
- Manorga Steel Galvanised Storage Racking 1250mm x 600mm
- Manorga Steel Galvanised Storage Racking 1250mm x 400mm
- Manorga Steel Galvanised Storage Racking 1250mm x 388mm
- Manorga Steel Galvanised Storage Racking 1250mm
- Manorga Steel Galvanised Storage Racking 1000mm x 500mm