RS PRO 2 Door Steel Floor Standing Cupboard, 1820 x 915 x 505mm

Antal (1 enhet)*

7 427,05 kr

(exkl. moms)

9 283,81 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 17 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +7 427,05 kr

*vägledande pris

RS-artikelnummer:
214-014
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Type

Cupboard with Shelf

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Material

Steel

Dimensions

1820 x 915 x 505mm

COO (Country of Origin):
GB
The RS Pro Standard Cupboard is a versatile and robust range of steel cupboards providing secure storage in the workplace, meeting the stringent requirements of BS EN 14073:2004 (Parts 1, 2 and 3) and BS EN 14074:2004. ActiveCoat antimicrobial technology is incorporated into all our locker products at the time of manufacture, offering constant protection against a wide range of bacteria. Valuable goods and equipment used in any work environment can be safely locked away in it.

Vertical door stiffener for added strength
3 point locking as standard
Adjustable shelves on a 25mm vertical pitch
Shelves carry a maximum of 78kg UDL
Semi concealed hinges
Standard colours to chose