Stapler Stapler, 25 Sheet Capacity, 24/6, 26/6 Staple Size

Antal (1 enhet)*

201,15 kr

(exkl. moms)

251,44 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +201,15 kr

*vägledande pris

RS-artikelnummer:
656-197
Tillv. art.nr:
24812701
Tillverkare / varumärke:
Rapid Agrafage
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Rapid Agrafage

Type

Stapler

Sheet Capacity

25

For Staple Size

24/6, 26/6

Insertion Depth

55mm

Uppfyller ej RoHS

COO (Country of Origin):
CN
The Rapid Agrafage Eco-friendly flat clinch stapler to keep your paperwork organized while helping to protect the environment. The desktop stapler is made from 74% post-consumer recycled plastic and has plastic free, 100% recycled cardboard packaging with environmentally friendly soy based printing. It also features patented super flat clinch technology that reduces paper stacks by 40%, allowing you to fit more in your binders and letter trays.

For use with 24/6 and 26/6 Rapid Strong staples
5 year guarantee when using Rapid staples
100% recycled cardboard packaging with soy based printing

relaterade länkar