CAMDENBOSS Connector & Terminal Block, 2-Way, 25A, 10 mm² Wire, Screw Termination
- RS-artikelnummer:
- 283-6850
- Distrelec artikelnummer:
- 148-31-178
- Tillv. art.nr:
- CHTB10/2N
- Tillverkare / varumärke:
- CAMDENBOSS
Antal (1 enhet)*
49,69 kr
(exkl. moms)
62,11 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 314 enhet(er), redo att levereras från en annan plats
Enheter | Per enhet |
|---|---|
| 1 + | 49,69 kr |
*vägledande pris
- RS-artikelnummer:
- 283-6850
- Distrelec artikelnummer:
- 148-31-178
- Tillv. art.nr:
- CHTB10/2N
- Tillverkare / varumärke:
- CAMDENBOSS
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
| Brand | CAMDENBOSS | |
| Number of Ways | 2 | |
| Current Rating | 25A | |
| Wire Size | 10 mm² | |
| Termination Method | Screw | |
| Välj alla | ||
|---|---|---|
Brand CAMDENBOSS | ||
Number of Ways 2 | ||
Current Rating 25A | ||
Wire Size 10 mm² | ||
Termination Method Screw | ||
- COO (Country of Origin):
- DE
The high-quality terminal strip designed for reliable and efficient electrical connections. With a maximum voltage rating of 450V AC, this terminal strip is suitable for a wide range of applications. This terminal strip is perfect for use in various industrial and commercial settings.
Nickel-plated brass inserts for optimal conductivity
Zinc-plated steel screws for secure fastening
Zinc-plated steel screws for secure fastening
relaterade länkar
- CAMDENBOSS CHTB Series Terminal Block 57A Screw Termination
- CAMDENBOSS Connector & Terminal Block 6 mm² Wire, Screw Termination
- CAMDENBOSS CHTB Series Terminal Block 57A Screw Termination
- CAMDENBOSS CHTB Series Terminal Block 41A Screw Termination
- CAMDENBOSS CHTB Series Terminal Block 32A Screw Termination
- CAMDENBOSS CHTB Series Connector 57A 10 mm² Wire, Screw Termination
- CAMDENBOSS CHTB Series Connector 57A 10 mm² Wire, Screw Termination
- CAMDENBOSS CHTB Series Terminal Block 41A Screw Termination