Adels Contact LK 980 Series Connector & Terminal Block, 24A, 0.5 - 2.5 mm² Wire, Screw Termination
- RS-artikelnummer:
- 283-6222
- Distrelec artikelnummer:
- 300-68-670
- Tillv. art.nr:
- LK 980-01/ 5 B
- Tillverkare / varumärke:
- Adels Contact
Antal (1 enhet)*
21,93 kr
(exkl. moms)
27,41 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 10 enhet(er) från den 22 december 2025
- Dessutom levereras 26 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 21,93 kr |
*vägledande pris
- RS-artikelnummer:
- 283-6222
- Distrelec artikelnummer:
- 300-68-670
- Tillv. art.nr:
- LK 980-01/ 5 B
- Tillverkare / varumärke:
- Adels Contact
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
| Brand | Adels Contact | |
| Current Rating | 24A | |
| Wire Size | 0.5 - 2.5 mm² | |
| Termination Method | Screw | |
| Series | LK 980 | |
| Välj alla | ||
|---|---|---|
Brand Adels Contact | ||
Current Rating 24A | ||
Wire Size 0.5 - 2.5 mm² | ||
Termination Method Screw | ||
Series LK 980 | ||
- COO (Country of Origin):
- DE
The screwless terminal block is a reliable and efficient solution for all user's lighting connection needs. With its high-quality materials and precise construction, it ensures a secure and stable connection for user's lighting fixtures.
Designed for 5 pole luminaire connectors with a current rating of 16 A at T 110 °C
Suitable for 20-14 AWG wires with various cross-sections and connection types
Made of durable polyamide 6/6 material with a flammability rating of V-2 for safety
Features copper, steel, and spring steel contacts for excellent conductivity and durability
Capable of withstanding continuous working temperatures of up to 100 °C for long-lasting performance
Suitable for 20-14 AWG wires with various cross-sections and connection types
Made of durable polyamide 6/6 material with a flammability rating of V-2 for safety
Features copper, steel, and spring steel contacts for excellent conductivity and durability
Capable of withstanding continuous working temperatures of up to 100 °C for long-lasting performance
relaterade länkar
- Terminal Block 0.5 - 2.5mm² 450V 2P
- Adels Contact AC 162 Series Connector & Terminal Block 0.5 - 2.5 mm² Wire
- HellermannTyton HECL-2/1 Series Connector 24A Push In Termination
- Legrand Terminal Strip 2.5 mm² Wire, Screw Termination
- CAMDENBOSS Terminal Strip 2.5 mm² Wire, Screw Termination
- RS PRO Terminal Strip 24A Screw Termination
- RS PRO Non-Fused Terminal Block 24A Screw Termination
- Adels Contact 157 Series Terminal Block 16A Screw Termination