WAGO 862 Series Terminal Strip, 2-Way, 28A, 20 → 12 AWG Wire, Push-In Cage Clamp Termination
- RS-artikelnummer:
- 279-2710
- Tillv. art.nr:
- 862-632
- Tillverkare / varumärke:
- WAGO
Tillfälligt slut
- RS-artikelnummer:
- 279-2710
- Tillv. art.nr:
- 862-632
- Tillverkare / varumärke:
- WAGO
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
| Brand | WAGO | |
| Number of Ways | 2 | |
| Current Rating | 28A | |
| Wire Size | 20 → 12 AWG | |
| Termination Method | Push-In Cage Clamp | |
| Series | 862 | |
| Välj alla | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 2 | ||
Current Rating 28A | ||
Wire Size 20 → 12 AWG | ||
Termination Method Push-In Cage Clamp | ||
Series 862 | ||
- COO (Country of Origin):
- DE
The WAGO 4-conductor chassis-mount terminal strip without ground contact.
Insulation material polyamide
Flammability class per UL94 V0
Flammability class per UL94 V0
relaterade länkar
- WAGO 862 Series Terminal Strip 28A Push-In Cage Clamp Termination
- WAGO 862 Series Terminal Strip 28A Push-In Cage Clamp Termination
- WAGO 862 Series Terminal Strip 28A Push-In Cage Clamp Termination
- WAGO 862 Series Terminal Strip 28A Push-In Cage Clamp Termination
- WAGO 862 Series Terminal Strip 32A Push-In Cage Clamp Termination
- WAGO 862 Series Terminal Strip 32A Push-In Cage Clamp Termination
- WAGO 862 Series Terminal Strip 32A Push-In Cage Clamp Termination
- WAGO 862 Series Terminal Strip 32A Push-In Cage Clamp Termination