nVent ERIFLEX SB Series Terminal Block, 1-Way, 400A, 2 → 4/0 AWG Wire, Cage Clamp Termination

Antal (1 enhet)*

701,27 kr

(exkl. moms)

876,59 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +701,27 kr

*vägledande pris

RS-artikelnummer:
277-6139
Tillv. art.nr:
561159
Tillverkare / varumärke:
nVent ERIFLEX
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

nVent ERIFLEX

Number of Ways

1

Current Rating

400A

Wire Size

2 → 4/0 AWG

Termination Method

Cage Clamp

Series

SB

COO (Country of Origin):
CN
The nVent ERIFLEX Power Blocks are the main DIN mounted output/input devices for connection between primary and secondary switchboard, or main input/output connection for machine or industrial equipment (such as invertor, air conditioning machines, etc.). The high short circuit rated large cross section blocks offer time savings and reliability in every panel configuration.

Voltage detection and measurement connection
Compact power block with high short circuit current rating
Time saving and reliable

relaterade länkar