WAGO 264 Series Terminal Block, 2-Way, 24A, 28 → 12 AWG Wire, Cage Clamp Termination
- RS-artikelnummer:
- 271-0257
- Tillv. art.nr:
- 264-327
- Tillverkare / varumärke:
- WAGO
Antal (1 låda med 100 enheter)*
999,83 kr
(exkl. moms)
1 249,79 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 1 enhet(er) levereras från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 999,83 kr | 9,998 kr |
*vägledande pris
- RS-artikelnummer:
- 271-0257
- Tillv. art.nr:
- 264-327
- Tillverkare / varumärke:
- WAGO
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
| Brand | WAGO | |
| Number of Ways | 2 | |
| Current Rating | 24A | |
| Wire Size | 28 → 12 AWG | |
| Termination Method | Cage Clamp | |
| Series | 264 | |
| Välj alla | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 2 | ||
Current Rating 24A | ||
Wire Size 28 → 12 AWG | ||
Termination Method Cage Clamp | ||
Series 264 | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CH
The WAGO Standard terminal blocks have a broad range of applications ranging from sound equipment to electrical installations. These terminal blocks typically have several screw terminals to connect several wires on either end. They are often used in surge protectors.
2 conductor centre terminal block
Polyamide insulation material
0.072 MJ fire load
Halogen free
Polyamide insulation material
0.072 MJ fire load
Halogen free
relaterade länkar
- WAGO 264 Series Terminal Block 24A Cage Clamp Termination
- WAGO 264 Series Terminal Block 24A Cage Clamp Termination
- WAGO 264 Series Terminal Block 24A Cage Clamp Termination
- WAGO 264 Series Terminal Block 24A Snap-In Termination
- WAGO 264 Series Terminal Block 24A Snap In Termination
- WAGO 264-731 264 Series Grey Single-Level, Cage Clamp Termination
- WAGO 264-726 264 Series Orange Single-Level, Cage Clamp Termination
- WAGO 264-336 264 Series Orange Single-Level, Cage Clamp Termination