JM CONCEPT Terminal Block, 9-Way, 50mA, 14 AWG Wire, Screw Terminal Termination
- RS-artikelnummer:
- 268-0072
- Tillv. art.nr:
- BL09DRV
- Tillverkare / varumärke:
- JM CONCEPT
Antal (1 enhet)*
2 894,96 kr
(exkl. moms)
3 618,70 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 04 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 894,96 kr |
*vägledande pris
- RS-artikelnummer:
- 268-0072
- Tillv. art.nr:
- BL09DRV
- Tillverkare / varumärke:
- JM CONCEPT
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
| Brand | JM CONCEPT | |
| Number of Ways | 9 | |
| Current Rating | 50mA | |
| Wire Size | 14 AWG | |
| Termination Method | Screw Terminal | |
| Mounting Type | DIN Rail Mount | |
| Material | Polyamide | |
| Voltage Rating | 1.2 kV | |
| Wire Protection | No | |
| Gender | Socket | |
| Välj alla | ||
|---|---|---|
Brand JM CONCEPT | ||
Number of Ways 9 | ||
Current Rating 50mA | ||
Wire Size 14 AWG | ||
Termination Method Screw Terminal | ||
Mounting Type DIN Rail Mount | ||
Material Polyamide | ||
Voltage Rating 1.2 kV | ||
Wire Protection No | ||
Gender Socket | ||
- COO (Country of Origin):
- FR
The JM CONCEPT BASELINE series are multi slot wired connected platforms equipped with golden double lyre contact and 1 terminal block on the low side. The case size of this product is 202.5 mm.
1 or 2 SUB D slots
Weight is 450 g
Weight is 450 g
relaterade länkar
- JM CONCEPT Terminal Block 50mA Screw Terminal Termination
- JM CONCEPT Terminal Block 50mA Screw Terminal Termination
- JM CONCEPT Terminal Block 50mA Screw Terminal Termination
- JM CONCEPT Terminal Block 50mA Screw Terminal Termination
- JM CONCEPT Terminal Block 50mA Screw Terminal Termination
- JM CONCEPT Terminal Block 50mA Screw Terminal Termination
- JM CONCEPT 2 Channel Galvanic Barrier Current Input, Current Output
- JM CONCEPT 1 Channel Galvanic Barrier Current Input, Current Output