HellermannTyton Terminal Block, 12-Way, 15A, 12 mm Wire, Screw Termination

Mängdrabatt möjlig

Antal (1 förpackning med 10 enheter)*

137,74 kr

(exkl. moms)

172,18 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 180 enhet(er) är redo att levereras
  • Plus 10 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 360 enhet(er) från den 10 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
10 - 4013,774 kr137,74 kr
50 - 9013,104 kr131,04 kr
100 - 24012,398 kr123,98 kr
250 - 49011,726 kr117,26 kr
500 +11,032 kr110,32 kr

*vägledande pris

RS-artikelnummer:
251-7657
Tillv. art.nr:
CS15WTPP
Tillverkare / varumärke:
HellermannTyton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

HellermannTyton

Number of Ways

12

Current Rating

15A

Wire Size

12 mm

Termination Method

Screw

COO (Country of Origin):
CN

HellermannTyton CS15 Series Terminal Block, 12 Ways, 15A Current Rating - CS15WTPP


This terminal block is a robust solution specifically designed for electrical connections. It features a white polypropylene construction that supports wire sizes up to 12mm. With a current rating of 15A and capable of accommodating 12 ways, this block ensures secure and reliable connections in various electrical installations.

Features & Benefits


• Constructed from durable polypropylene for enhanced longevity
• Supports a wire size of 12mm for versatile usage
• Rated for a current of 15A, ensuring safety and efficiency
• Screw termination method allows for easy wiring adjustments
• Packed in strips of 10 for convenience in installation projects
• Designed with captive screws enabling quick and secure connections

Applications


• Ideal for use in electrical wiring systems
• Suitable for automation and control systems
• Can be used in machinery and equipment wiring
• Applicable in panel building and switchgear assemblies

What operating temperature range can be expected from this product?


This component can function effectively within the temperature range of -20°C to +90°C, making it suitable for various environmental conditions.

How can installation time be reduced with this terminal block?


The design includes captive and raised screws, facilitating faster wiring without the risk of losing components during installation.

What compliance standards does this product meet?


It adheres to the CE-BSEN-60998 standards, ensuring it meets the necessary safety and performance regulations for electrical connectors.

relaterade länkar