Allen Bradley 1492 Series Screw Terminal, 4-Way, 25A, 22 → 12 AWG Wire, Screw Cage Termination

Antal (1 förpackning med 50 enheter)*

16 307,20 kr

(exkl. moms)

20 384,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 06 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
50 +326,144 kr16 307,20 kr

*vägledande pris

RS-artikelnummer:
220-4504
Tillv. art.nr:
1492-JD3FB24
Tillverkare / varumärke:
Allen Bradley
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Allen Bradley

Number of Ways

4

Current Rating

25A

Wire Size

22 → 12 AWG

Termination Method

Screw Cage

Mounting Type

DIN Rail

Fused

Yes

Material

Plastic

Voltage Rating

36 V

Series

1492

Gender

Female

RoHS-status: Inte relevant

COO (Country of Origin):
RO

Rockwell Automation IEC 1492-JD3FB24 Double Level Screw Type Fuse Block


For optimal durability, simplified installation, and superior protection the IEC 1492-JD3FB24 Screw Type Feed-Through Terminal Block by Rockwell Automation is the perfect solution for your control cabinet. This family of terminal blocks meets recognised international IEC standards to give you peace-of-mind.

The 1492-JD3FB24 module is a Two Level Fuse Block in grey. It features a hinged-arm fuse circuit. It has a voltage rating of 10-36V AC/DC. The housing temperature range is -50 to +120°C (-58…+248 °F). The 1492-J Terminal Blocks have a secure self-locking screw type clamp design with steel clamps and screws. They also have IP2X finger safe housing to reduce the risk of electric shock. They offer simplified installation as they can be DIN rail mounted, and ensure easier organisation of the wiring system.

Maximum wire size and rating:

Fuse Circuit:
UL: 22-12 AWG (10A @300V AC/DC)
CSA: 26-12 AWG (10A/250V @300V AC/DC)
IEC: 4.0mm² (6.3A @500V AC/DC)

Feed-through circuit:
UL: 22-12 AWG (20A @300V AC/DC)
CSA: 26-12 AWG (25A @300V AC/DC)
IEC: 4.0mm² (6.3A @500V AC/DC)

Features and Benefits:


• Hinged-arm fuse circuit
• Adheres to recognised international IEC, UL, CSA and ATEX standards
• Self-locking screw type clamp design with steel clamps and screws
• Comes with all necessary accessories
• Comes with a complete catalogue containing all the necessary information required
• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.

What is a terminal block?


A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.

relaterade länkar