Allen Bradley 1492-E Series Screw Terminal, 5-Way, 25A, 20 - 12 AWG Wire, Screw Termination

Antal (1 enhet)*

984,48 kr

(exkl. moms)

1 230,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +984,48 kr

*vägledande pris

RS-artikelnummer:
220-0569
Tillv. art.nr:
1492-EC85
Tillverkare / varumärke:
Allen Bradley
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Allen Bradley

Number of Ways

5

Current Rating

25A

Wire Size

20 - 12 AWG

Termination Method

Screw

Mounting Type

Panel Mount

Fused

No

Voltage Rating

600 V

Series

1492-E

Gender

Female

COO (Country of Origin):
MX
The Rockwell Panel Mount terminal blocks generally have been designed to meet the requirements of one or more regulatory bodies. Most products have also been tested per additional standards. The Bulletin 1492-L line of internationally approved spring-clamp IEC-style terminal blocks offers a variety of products that can make any application.

Reduces wiring time by more than 50%
Requires only a flat-head screwdriver for easy installation
Maintenance-free, no need to retighten
Reliable and efficient
ATEX ,UL and CSA certified

relaterade länkar