Phoenix Contact PTMC Series PTMC 1,5/32-2 /BU Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push In
- RS-artikelnummer:
- 204-7733
- Tillv. art.nr:
- 3270315
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 förpackning med 18 enheter)*
10 297,872 kr
(exkl. moms)
12 872,34 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 30 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 18 + | 572,104 kr | 10 297,87 kr |
*vägledande pris
- RS-artikelnummer:
- 204-7733
- Tillv. art.nr:
- 3270315
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Current Rating | 17.5A | |
| Wire Size | 14 → 26 AWG | |
| Termination Method | Push In | |
| Voltage Rating | 500 V | |
| Series | PTMC | |
| Colour | Grey | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 17.5A | ||
Wire Size 14 → 26 AWG | ||
Termination Method Push In | ||
Voltage Rating 500 V | ||
Series PTMC | ||
Colour Grey | ||
- COO (Country of Origin):
- PL
The Phoenix contact marshalling patch board, which has push-in connection method and dimensions width: 44 mm, length: 73.2 mm.
Nom. Voltage 500 V
Nom. Current 17.5 A
Cross section 0.14 mm² - 2.5 mm²
Nom. Current 17.5 A
Cross section 0.14 mm² - 2.5 mm²
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
relaterade länkar
- Phoenix Contact PTMC Series PTMC 1 17.5A Push In
- Phoenix Contact PTMC Series PTMC 1 17.5A Push In Termination
- Phoenix Contact PTMC Series PTMC 1 17.5A Push In
- Phoenix Contact PTMC Series PTMC 1 17.5A Push In
- Phoenix Contact PTMC Series PTMC 1 17.5A Push In
- Phoenix Contact PTMC Series PTMC 1 17.5A Push In Termination
- Phoenix Contact PTMC Series PTMC 1 17.5A Push In
- Phoenix Contact PTMC Series PTMC 1 17.5A Push In