Phoenix Contact PTRE Series PTRE 6-2/19 Non-Fused Terminal Block, 38-Way, 30A, 20 → 8 AWG Wire, Push In
- RS-artikelnummer:
- 201-5450
- Tillv. art.nr:
- 3069868
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
5 739,94 kr
(exkl. moms)
7 174,92 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 10 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 739,94 kr |
*vägledande pris
- RS-artikelnummer:
- 201-5450
- Tillv. art.nr:
- 3069868
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Ways | 38 | |
| Current Rating | 30A | |
| Wire Size | 20 → 8 AWG | |
| Termination Method | Push In | |
| Mounting Type | DIN Rail | |
| Material | Polyamide | |
| Pitch | 8.2mm | |
| Voltage Rating | 400 V | |
| Wire Protection | Yes | |
| Series | PTRE | |
| Gender | Female | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 38 | ||
Current Rating 30A | ||
Wire Size 20 → 8 AWG | ||
Termination Method Push In | ||
Mounting Type DIN Rail | ||
Material Polyamide | ||
Pitch 8.2mm | ||
Voltage Rating 400 V | ||
Wire Protection Yes | ||
Series PTRE | ||
Gender Female | ||
The Phoenix Contact PTRE grey NS 35/7,5, NS 35/7,5 mounted, push-in test terminal strip with 38 connections, 187.5mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
relaterade länkar
- Phoenix Contact PTRE Series PTRE 6-2/C19 Non-Fused Terminal Block 30A Push In
- Phoenix Contact PTRE Series PTRE 6-2/B19 Non-Fused Terminal Block 30A Push In
- Phoenix Contact PTRE Series PTRE 6-2/H19 Non-Fused Terminal Block 30A Push In
- Phoenix Contact PTRE Series PTRE 6-2/21 Non-Fused Terminal Block 30A Push In
- Phoenix Contact PTRE Series PTRE 6-2/B14 Non-Fused Terminal Block 30A Push In
- Phoenix Contact PTRE Series PTRE 6-2/C14 Non-Fused Terminal Block 30A Push In
- Phoenix Contact PTRE Series PTRE 6-2/14 Non-Fused Terminal Block 30A Push In
- Phoenix Contact PTRE Series PTRE 6-2/16 Non-Fused Terminal Block 30A Push In