Legrand Non-Fused Terminal Block, 12-Way, 25A, 6 mm² Wire, Screw Down Termination
- RS-artikelnummer:
- 159-7022
- Tillv. art.nr:
- 0 342 31
- Tillverkare / varumärke:
- Legrand
Antal (1 enhet)*
76,36 kr
(exkl. moms)
95,45 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 243 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 76,36 kr |
*vägledande pris
- RS-artikelnummer:
- 159-7022
- Tillv. art.nr:
- 0 342 31
- Tillverkare / varumärke:
- Legrand
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
| Brand | Legrand | |
| Number of Ways | 12 | |
| Current Rating | 25A | |
| Wire Size | 6 mm² | |
| Termination Method | Screw Down | |
| Fused | No | |
| Material | PP | |
| Voltage Rating | 380 V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Välj alla | ||
|---|---|---|
Brand Legrand | ||
Number of Ways 12 | ||
Current Rating 25A | ||
Wire Size 6 mm² | ||
Termination Method Screw Down | ||
Fused No | ||
Material PP | ||
Voltage Rating 380 V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
Grey PVC connection bars
Connection bars, 12 elements.
Captive screws.
Grey PVC body.
Captive screws.
Grey PVC body.
relaterade länkar
- Legrand Non-Fused Terminal Block 25A Screw Down Termination
- Legrand Non-Fused Terminal Block 32A Screw Down Termination
- Legrand Non-Fused Terminal Block 15A Screw Down Termination
- Legrand Non-Fused Terminal Block 24A Screw Down Termination
- Legrand Non-Fused Terminal Block 50A Screw Down Termination
- Legrand Non-Fused Terminal Block 15A Screw Down Termination
- Legrand Non-Fused Terminal Block 41A Screw Down Termination
- Legrand Non-Fused Terminal Block 10 mm² Wire, Screw Down Termination