WAGO 862 Series Terminal Strip, 5-Way, 32A, 20 → 12 AWG, Wire, Push-In Cage Clamp Termination

Mängdrabatt möjlig

Antal (1 förpackning med 10 enheter)*

420,37 kr

(exkl. moms)

525,46 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 230 enhet(er) är redo att levereras
  • Plus 110 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 610 enhet(er) från den 26 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
10 - 9042,037 kr420,37 kr
100 +35,773 kr357,73 kr

*vägledande pris

RS-artikelnummer:
122-8745
Tillv. art.nr:
862-505
Tillverkare / varumärke:
WAGO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WAGO

Number of Ways

5

Current Rating

32A

Wire Size

20 → 12 AWG,

Termination Method

Push-In Cage Clamp

Mounting Type

Chassis Mount

Fused

No

Material

Polyamide

Voltage Rating

500 V

Cable CSA

4mm²

Colour

Black

Series

862

COO (Country of Origin):
DE

WAGO Terminal Strip, Chassis Mount, Push Button Actuators - 862 Series - 862-505


Speedily slot wiring into your power distribution network with this terminal strip from WAGO. By clamping cables in its push-in terminals, it closes circuits quickly to glide through system assembly. Thanks to the block's push button actuators, its ports open with no need for special tools, so making connections is hassle-free. Support for up to five conductors means it's a handy linking point for many devices. The strip's built-in test plug ports provide direct wiring access to connect test equipment, saving time and trouble.

Features & Benefits


• Handles current up to 32A to push through challenging power routing processes
• Measures just 60 (W) x 22.3 (H) x 35mm (D), sliding into hard-working systems
• Impact-resistant PA housing, protecting sensitive elements against knocks
• Supplied in packs of ten for spares or repairs

Applications


• Food production
• Lighting systems
• Automotive industry
• Domestic wiring

Can I use this unit in public spaces?


Yes, this connector's halogen-free body stops toxic fumes from forming in fires, so it's safe for use in public areas.

How do I fit this strip into my setup?


For flexible installation, this block mounts to a machine's chassis, fitting right where you need it to.

relaterade länkar