RS PRO Terminal Block, 1-Way, 25 mm² Wire, Screw Termination

Antal (1 påse med 10 enheter)*

667,45 kr

(exkl. moms)

834,31 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 16 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per Påse
Per enhet*
1 +667,45 kr66,745 kr

*vägledande pris

RS-artikelnummer:
642-819
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Number of Ways

1

Wire Size

25 mm²

Termination Method

Screw

COO (Country of Origin):
IN
The RS Pro non-fused terminal block is designed for termination or the joining of cable ends. This 1-way polycarbonate terminal block with 25-mm² wire, features screw termination. The panel mount terminal block with brass contact, has a voltage rating of 450 V. This terminal block meets EN 60998-1: 2004 and EN 60998-2-1: 2004 standards.

Transparent green polycarbonate housing UL94 – V0
Funnel cable entry
Screw clamp with wire protection
Peak operational temperature of 85°C
Brass Clamp
Screw material is made of galvanized steel
High mechanical resistance with good electrical characteristics

relaterade länkar