WAGO 726 Series Terminal Block Connector, 1-Way, 10A, 28 → 12 AWG Wire, Cage Clamp Termination
- RS-artikelnummer:
- 224-491
- Tillv. art.nr:
- 726-904
- Tillverkare / varumärke:
- WAGO
Antal (1 enhet)*
32,82 kr
(exkl. moms)
41,02 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 32,82 kr |
*vägledande pris
- RS-artikelnummer:
- 224-491
- Tillv. art.nr:
- 726-904
- Tillverkare / varumärke:
- WAGO
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
| Brand | WAGO | |
| Number of Ways | 1 | |
| Current Rating | 10A | |
| Wire Size | 28 → 12 AWG | |
| Termination Method | Cage Clamp | |
| Series | 726 | |
| Välj alla | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 1 | ||
Current Rating 10A | ||
Wire Size 28 → 12 AWG | ||
Termination Method Cage Clamp | ||
Series 726 | ||
- COO (Country of Origin):
- DE
The Wago Additional Module is designed for seamless integration with matrix patch boards, providing a robust solution for mounting with snap-on technology. Engineered with the renowned Cage clamp connection technology, it ensures reliable performance with both solid and fine-stranded conductors. Its compact dimensions make it an ideal choice for installations where space is at a premium. The module is insulated and available in a versatile grey colour, fitting comfortably into a variety of applications.
Grey colour blends in seamlessly with various environments
Rated for high voltage and current accommodating diverse application needs
Meets international safety standards ensuring product integrity and reliability
Rated for high voltage and current accommodating diverse application needs
Meets international safety standards ensuring product integrity and reliability
relaterade länkar
- WAGO 726 Series Terminal Block Connector 10A Cage Clamp Termination
- WAGO 726-141 726 Series Blue 1.5mm², Cage Clamp Termination
- WAGO 726-541 726 Series Blue 2.5mm², Cage Clamp Termination
- WAGO 726-221 726 Series Grey 1.5mm², Cage Clamp Termination
- WAGO 726-721 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-241 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-322 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-242 726 Series Blue 2.5mm², Cage Clamp Termination