- RS-artikelnummer:
- 918-6103
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2025-01-07
Lagt till varukorgen
Pris (ex. moms) Varje
122,99 kr
(exkl. moms)
153,74 kr
(inkl. moms)
Enheter | Per unit |
1 + | 122,99 kr |
- RS-artikelnummer:
- 918-6103
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- TW
Produktdetaljer
DIN 11851 Unions (mm) - DIN-13R
These RS Pro Round nut DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.
Features and Benefits
Stainless steel 304
Hygienic fittings
Hygienic fittings
Application Information
Suitable for use in the pharmaceutical industry and the food and beverage industry.
Specifikationer
Attribute | Value |
---|---|
Fitting Type | Fitting |
Pipe Fitting Connection Type | Solder |
Fitting Direction | Straight |
Shape | Circular |
Thread Size 1 | 25mm |
Length | 18mm |