Renesas Electronics SRAM, R1WV6416RBG-7SI#B0- 64Mbit

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
767-5963
Tillv. art.nr:
R1WV6416RBG-7SI#B0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Memory Size

64Mbit

Organisation

4M x 16 bit

Number of Words

4M

Number of Bits per Word

16bit

Maximum Random Access Time

70ns

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

48

Dimensions

8.5 x 11 x 0.8mm

Maximum Operating Supply Voltage

3.6 V

Height

0.8mm

Minimum Operating Temperature

-40 °C

Length

8.5mm

Width

11mm

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP

Low Power SRAM, R1WV Series, Renesas Electronics


The R1WV Series of advanced low voltage static RAMs is suitable for memory applications where a simple interfacing, battery operating and battery backup are the important design objectives.

Single 2.7V to 3.6V power supply
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible


SRAM (Static Random Access Memory)

relaterade länkar