Maxim Integrated SRAM, DS1245AB-100+- 1024kbit
- RS-artikelnummer:
- 192-1547
- Tillv. art.nr:
- DS1245AB-100+
- Tillverkare / varumärke:
- Maxim Integrated
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 192-1547
- Tillv. art.nr:
- DS1245AB-100+
- Tillverkare / varumärke:
- Maxim Integrated
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
| Brand | Maxim Integrated | |
| Memory Size | 1024kbit | |
| Organisation | 128k x 8 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 70ns | |
| Address Bus Width | 8bit | |
| Low Power | Yes | |
| Mounting Type | Through Hole | |
| Package Type | EDIP | |
| Pin Count | 32 | |
| Dimensions | 44.2 x 18.8 x 10.92mm | |
| Height | 10.92mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Length | 44.2mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 18.8mm | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Välj alla | ||
|---|---|---|
Brand Maxim Integrated | ||
Memory Size 1024kbit | ||
Organisation 128k x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 70ns | ||
Address Bus Width 8bit | ||
Low Power Yes | ||
Mounting Type Through Hole | ||
Package Type EDIP | ||
Pin Count 32 | ||
Dimensions 44.2 x 18.8 x 10.92mm | ||
Height 10.92mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Length 44.2mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 18.8mm | ||
Minimum Operating Supply Voltage 4.75 V | ||
- COO (Country of Origin):
- PH
Static RAM, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
SRAM (Static Random Access Memory)